31.3A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,658 In Stock | 1 : ¥22.91000 Cut Tape (CT) 3,000 : ¥11.16729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31.3A (Ta), 100A (Tc) | 6V, 10V | 3.6mOhm @ 20A, 10V | 3.6V @ 250µA | 95 nC @ 10 V | ±20V | 5325 pF @ 50 V | - | 6.2W (Ta), 215W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
2,956 In Stock | 1 : ¥24.38000 Cut Tape (CT) 3,000 : ¥10.99965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31.3A (Ta), 100A (Tc) | 10V | 1.5mOhm @ 50A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±20V | 8725 pF @ 20 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |