Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,584 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.05723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 70mOhm @ 4A, 10V | 2.5V @ 250µA | 25 nC @ 10 V | ±20V | 1446 pF @ 30 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | |||
4,964 In Stock | 1 : ¥14.20000 Cut Tape (CT) 5,000 : ¥6.15461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | - | ±30V | 901 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN |