Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesMicro Commercial CoToshiba Semiconductor and Storage
Series
-HEXFET®U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Ta)4A (Ta)5.8A (Ta)6.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 4.5A, 4.5V38mOhm @ 5.8A, 10V56mOhm @ 3.6A, 10V71mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA2V @ 100µA2.2V @ 250µA2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V5.9 nC @ 10 V15 nC @ 4.5 V
Vgs (Max)
±10V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
266 pF @ 25 V280 pF @ 15 V424 pF @ 5 V500 pF @ 8 V
Power Dissipation (Max)
700mW (Ta)1W (Ta)1.25W1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
Micro3™/SOT-23SOT-23SOT-23-3SOT-23F
Package / Case
SOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
143,078
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.62274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
±20V
280 pF @ 15 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
IRLML0040TRPBF
MOSFET N-CH 40V 3.6A SOT23
Infineon Technologies
42,254
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
3.6A (Ta)
4.5V, 10V
56mOhm @ 3.6A, 10V
2.5V @ 25µA
3.9 nC @ 4.5 V
±16V
266 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23
SI2312B-TP
N-CHANNEL MOSFET,SOT-23
Micro Commercial Co
2,516
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.8A (Ta)
2.5V, 4.5V
21mOhm @ 4.5A, 4.5V
900mV @ 250µA
15 nC @ 4.5 V
±10V
500 pF @ 8 V
-
1.25W
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3051L-7
MOSFET N-CH 30V 5.8A SOT23-3
Diodes Incorporated
14,696
In Stock
63,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
4.5V, 10V
38mOhm @ 5.8A, 10V
2.2V @ 250µA
-
±20V
424 pF @ 5 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.