Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V200 V
Current - Continuous Drain (Id) @ 25°C
4.2A (Ta)5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V10V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 4.5V600mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 4.5 V23 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V727 pF @ 20 V
Power Dissipation (Max)
1.4W (Ta)43W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3TO-252AA (DPAK)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP2305U-7
MOSFET P-CH 20V 4.2A SOT23-3
Diodes Incorporated
74,829
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.58848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
60mOhm @ 4.2A, 4.5V
900mV @ 250µA
7.6 nC @ 4.5 V
±8V
727 pF @ 20 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO252-3
IRFR220NTRPBF
MOSFET N-CH 200V 5A DPAK
Infineon Technologies
10,390
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,000 : ¥2.93390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
5A (Tc)
10V
600mOhm @ 2.9A, 10V
4V @ 250µA
23 nC @ 10 V
±20V
300 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.