Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedToshiba Semiconductor and Storage
Series
-U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
5.7A (Ta)5.8A (Ta)6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.5V, 10V3V, 10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 5.7A, 10V28mOhm @ 5.8A, 10V29.8mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA1.5V @ 250µA2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V9.2 nC @ 10 V12.8 nC @ 4.5 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
386 pF @ 15 V630 pF @ 15 V840 pF @ 10 V
Power Dissipation (Max)
720mW (Ta)1W (Ta)1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23F
Package / Case
3-SMD, SOT-23-3 VariantSOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
771,003
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
DMN3404L-7
MOSFET N-CH 30V 5.8A SOT23-3
Diodes Incorporated
9,742
In Stock
5,382,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.58071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
3V, 10V
28mOhm @ 5.8A, 10V
2V @ 250µA
9.2 nC @ 10 V
±20V
386 pF @ 15 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3400A
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
723,629
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 10V
26.5mOhm @ 5.7A, 10V
1.5V @ 250µA
7 nC @ 4.5 V
±12V
630 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.