Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,789 In Stock | 1 : ¥7.39000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 53A (Tc) | 10V | 16.5mOhm @ 28A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1696 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
752 In Stock | 1 : ¥15.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 12mOhm @ 75A, 10V | 4V @ 250µA | 130 nC @ 20 V | ±20V | 2000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
12,673 In Stock | 1 : ¥12.23000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 48A (Tc) | 10V | 23mOhm @ 29A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1360 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |