Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
200mA3A (Ta)7.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 7.3A, 8V150mOhm @ 2.2A, 10V5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V14 nC @ 10 V15 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 25 V708 pF @ 30 V931 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)610mW (Ta), 8.3W (Tc)1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
SOT-223-3SOT-23-3TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS123
MOSFET N-CH 100V 170MA SOT23-3
onsemi
28,452
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV13XNEAR
PMV13XNEA - 20 V, N-CHANNEL TREN
Nexperia USA Inc.
4,641
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
7.3A (Ta)
2.5V, 8V
15mOhm @ 7.3A, 8V
1.3V @ 250µA
15 nC @ 4.5 V
±12V
931 pF @ 10 V
-
610mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-223-3
DMP6185SE-13
MOSFET P-CH 60V 3A SOT223
Diodes Incorporated
18,119
In Stock
965,000
Factory
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.24605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
150mOhm @ 2.2A, 10V
3V @ 250µA
14 nC @ 10 V
±20V
708 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.