Bipolar Transistor Arrays

Results: 2
Manufacturer
Rohm SemiconductorToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
2 NPN (Dual)2 PNP (Dual)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA500mV @ 5mA, 50mA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V120 @ 2mA, 6V
Frequency - Transition
80MHz140MHz
Operating Temperature
125°C (TJ)150°C (TJ)
Supplier Device Package
SM6SMT6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-74, SOT-457
IMT1AT110
TRANS 2PNP 50V 0.15A 6SMT
Rohm Semiconductor
5,621
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
300mW
140MHz
150°C (TJ)
Surface Mount
SC-74, SOT-457
SMT6
0
In Stock
Check Lead Time
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.46706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
300mW
80MHz
125°C (TJ)
Surface Mount
SC-74, SOT-457
SM6
Showing
of 2

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.