Transistor, Photovoltaic Output Optoisolators

Results: 2
Series
4N2X4N3X
Voltage - Isolation
2500Vrms3550Vrms
Current Transfer Ratio (Min)
20% @ 10mA100% @ 10mA
Current - DC Forward (If) (Max)
60 mA80 mA
Vce Saturation (Max)
300mV500mV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP Pkg
4N35
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
28,404
In Stock
1 : ¥3.91000
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP Pkg
4N25
OPTOISO 2.5KV TRANS W/BASE 6DIP
Lite-On Inc.
64
In Stock
1 : ¥3.91000
Tube
Tube
Active
1
2500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.