TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,619 In Stock 72,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 12,000 : ¥0.62912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 37V (Typ) | 1.3A (8/20µs) | 40W | No | - | 0.4pF @ 200MHz ~ 3GHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882T | |||
2,880 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.18016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 78V (Max) | 85V | 126V | 1.5A | 200W | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | PMDE | ||
111,442 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 5.3V (Max) | 7V | 15V | - | - | No | USB | 3500pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |