TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,667 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 18V | 20A (8/20µs) | 260W | No | Ethernet | 172pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
79,175 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4.5V | 10V | 5A (8/20µs) | - | No | - | 13pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 |