TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
8V (Max)24V
Voltage - Breakdown (Min)
10V-
Voltage - Clamping (Max) @ Ipp
25V45V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)-
Power - Peak Pulse
100W-
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.3pF @ 1MHz-
Package / Case
0402 (1006 Metric)0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)SLP1006P2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0603-240
TVS DIODE 24VWM 45VC 0603
Littelfuse Inc.
159,122
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.11726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
-
45V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
2 DFN 0402 (1006 Metric)
RCLAMP0821P.TCT
TVS DIODE 8VWM 25VC SLP1006P2
Semtech Corporation
24,388
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.82962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8V (Max)
10V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.