TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Littelfuse Inc.Texas InstrumentsVishay General Semiconductor - Diodes DivisionYAGEO
Series
-SMCJSP1002, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)6V (Max)12V (Max), 7V (Max)33V (Max)120V
Voltage - Breakdown (Min)
5.1V6.5V8V13.3V, 7.5V36V133V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)9V16V26V, 14V56V193V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)2.5A (8/20µs)7.8A10A (8/20µs)17A (8/20µs)
Power - Peak Pulse
20W140W400W1500W (1.5kW)-
Applications
CANEthernet, USB 3.1General PurposeHDMI, USBRS-485
Capacitance @ Frequency
0.2pF @ 1MHz0.8pF @ 1MHz8.4pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
3-XFDFN6-UFDFNDO-214AB, SMCSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-X2SON (1.3x0.6)6-µDFN (1.6x1)DO-214AB (SMC)SC-70-3SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD122DMxR
ESD122DMYR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
26,350
In Stock
1 : ¥4.35000
Cut Tape (CT)
10,000 : ¥1.29397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1.3x0.6)
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
42,724
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70-3, SOT-323-3
SP1002-01JTG
TVS DIODE 6VWM 16VC SC70-3
Littelfuse Inc.
52,960
In Stock
21,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8V
16V
2A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
SP3401-02UTG
SP3401-02UTG
TVS DIODE 3.3VWM 9VC 6UDFN
Littelfuse Inc.
8,811
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.25532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6.5V
9V
10A (8/20µs)
-
No
Ethernet, USB 3.1
0.8pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
6-UFDFN
6-µDFN (1.6x1)
37,756
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.70596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
33V (Max)
36V
56V
2.5A (8/20µs)
140W
No
CAN
8.4pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
5.0SMDJ90CA/TR13
SMCJ120CA/TR7
SMCJ DO214AB, BIDIRECTIONAL 120V
YAGEO
455
In Stock
1 : ¥4.19000
Cut Tape (CT)
500 : ¥1.25708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
120V
133V
193V
7.8A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.