ESD5V3U2U03FH6327XTSA1 | |
---|---|
DigiKey Part Number | ESD5V3U2U03FH6327XTSA1TR-ND - Tape & Reel (TR) ESD5V3U2U03FH6327XTSA1CT-ND - Cut Tape (CT) ESD5V3U2U03FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V3U2U03FH6327XTSA1 |
Description | TVS DIODE 5.3VWM 15VC TSFP-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5V3U2U03FH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.27660 | ¥227.66 |
500 | ¥1.77758 | ¥888.79 |
1,000 | ¥1.44476 | ¥1,444.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29154 | ¥3,874.62 |
6,000 | ¥1.22588 | ¥7,355.28 |
9,000 | ¥1.13832 | ¥10,244.88 |
30,000 | ¥1.11204 | ¥33,361.20 |
75,000 | ¥1.08369 | ¥81,276.75 |