TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,470 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 25W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | |||
23,071 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 12V | 14.2V | - | - | 50W | No | General Purpose | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 |