TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,095 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
1,503 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥0.74673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 15V (Max) | 21V (Typ) | 48V (Typ) | 16A (100ns) | - | No | RF Antenna | 0.13pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
12,995 In Stock | 1 : ¥2.63000 Cut Tape (CT) 15,000 : ¥0.33549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |