TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,888 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,800 : ¥0.82919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
22,111 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.11645 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 10.2V | 11.4V | 21.7V | 184A (8/20µs) | 600W | No | General Purpose | 1150pF @ 1MHz | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |