SMBJE24CAH | |
---|---|
DigiKey Part Number | 283-SMBJE24CAHTR-ND - Tape & Reel (TR) 283-SMBJE24CAHCT-ND - Cut Tape (CT) 283-SMBJE24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJE24CAH |
Description | TVS DIODE 24VWM BI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥1.46870 | ¥146.87 |
500 | ¥1.30158 | ¥650.79 |
1,000 | ¥1.01293 | ¥1,012.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90661 | ¥2,719.83 |
6,000 | ¥0.88635 | ¥5,318.10 |
9,000 | ¥0.78504 | ¥7,065.36 |
30,000 | ¥0.77491 | ¥23,247.30 |
75,000 | ¥0.65842 | ¥49,381.50 |