TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)10V
Voltage - Breakdown (Min)
4.5V11.1V
Voltage - Clamping (Max) @ Ipp
17V-
Current - Peak Pulse (10/1000µs)
35.3A-
Power - Peak Pulse
600W-
Applications
-General Purpose
Capacitance @ Frequency
2.6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)
Package / Case
DO-214AA, SMBSC-76, SOD-323
Supplier Device Package
DO-214AA (SMBJ)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD3V3U1UA,115
TVS DIODE 3.3VWM SOD323
Nexperia USA Inc.
67,022
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.70758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.5V
-
-
-
No
-
2.6pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AA, SMB
SMBJ10CA
TVS DIODE 10VWM 17VC DO214AA
Littelfuse Inc.
48,379
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10V
11.1V
17V
35.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.