D3V3F8U9LP3810-7

DigiKey Part Number
D3V3F8U9LP3810-7DITR-ND - Tape & Reel (TR)
D3V3F8U9LP3810-7DICT-ND - Cut Tape (CT)
D3V3F8U9LP3810-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3F8U9LP3810-7
Description
TVS DIODE 3.3VWM 5VC U-DFN3810-9
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
D3V3F8U9LP3810-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
32W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.55pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.75700¥17.57
100¥0.88750¥88.75
500¥0.78650¥393.25
1,000¥0.61204¥612.04
2,000¥0.54776¥1,095.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.53876¥2,693.80
Manufacturers Standard Package