TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,904 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.46065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 11V | - | - | - | No | - | 6pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | ||
13,141 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6V | 13V | 33A (8/20µs) | 500W | No | CAN | 290pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,625 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.2V | 5.8V | 10V (Typ) | 11A (8/20µs) | 175W | No | General Purpose | 105pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | USC |