TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
P6KE, TRANSIL™SATransZorb®
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
6V11V13V213V
Voltage - Breakdown (Min)
6.67V12.2V14.4V237V
Voltage - Clamping (Max) @ Ipp
10.3V18.2V21.5V442V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)23.3A27.5A49.5A
Power - Peak Pulse
500W600W
Capacitance @ Frequency
310pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SA Series A Uni-directional Diode
SA6.0A
TVS DIODE 6VWM 10.3VC DO204AC
Littelfuse Inc.
8,457
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥1.21912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
6V
6.67V
10.3V
49.5A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE,TRANSIL Series
P6KE250ARL
TVS DIODE 213VWM 442VC DO15
STMicroelectronics
44,298
In Stock
1 : ¥3.61000
Cut Tape (CT)
6,000 : ¥1.43980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
213V
237V
442V
9A (8/20µs)
600W
No
General Purpose
310pF @ 1MHz
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
11,229
In Stock
1 : ¥4.43000
Cut Tape (CT)
4,000 : ¥1.48846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
11V
12.2V
18.2V
27.5A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
5,126
In Stock
1 : ¥4.43000
Cut Tape (CT)
4,000 : ¥1.48846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
13V
14.4V
21.5V
23.3A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.