D5V0F4U10LP-7

DigiKey Part Number
31-D5V0F4U10LP-7TR-ND - Tape & Reel (TR)
31-D5V0F4U10LP-7CT-ND - Cut Tape (CT)
31-D5V0F4U10LP-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F4U10LP-7
Description
TVS DIODE 5.5VWM 12VC U-DFN2510
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.04400¥20.44
100¥1.22740¥122.74
500¥1.13656¥568.28
1,000¥0.80046¥800.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80046¥2,401.38
Manufacturers Standard Package