TVS Diodes

Results: 2
Series
RailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
3.5V6V
Voltage - Clamping (Max) @ Ipp
8V25V
Power - Peak Pulse
40W125W
Capacitance @ Frequency
1.2pF @ 1MHz5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
0402 (1006 Metric)SC-75, SOT-416
Supplier Device Package
SC-75 (SOT523)SLP1006P2T
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
UCLAMP3311T.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2T
Semtech Corporation
57,588
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
5pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SC-75_SOT-523 Pkg
RCLAMP0502BATCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
19,138
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
25V
5A (8/20µs)
125W
No
General Purpose
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.