IP4220CZ6,125 | |
---|---|
DigiKey Part Number | 1727-3578-2-ND - Tape & Reel (TR) 1727-3578-1-ND - Cut Tape (CT) 1727-3578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4220CZ6,125 |
Description | TVS DIODE 5.5VWM 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IP4220CZ6,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥1.83320 | ¥183.32 |
500 | ¥1.69778 | ¥848.89 |
1,000 | ¥1.15446 | ¥1,154.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06281 | ¥3,188.43 |
6,000 | ¥1.01866 | ¥6,111.96 |
9,000 | ¥0.91680 | ¥8,251.20 |
30,000 | ¥0.90321 | ¥27,096.30 |
75,000 | ¥0.84888 | ¥63,666.00 |