TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSemtech Corporation
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
18
Voltage - Breakdown (Min)
3.5V5.5V
Voltage - Clamping (Max) @ Ipp
5V (Typ)8V
Power - Peak Pulse
32W40W
Capacitance @ Frequency
0.55pF @ 1MHz25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 85°C (TA)
Package / Case
9-UDFNSC-79, SOD-523
Supplier Device Package
SOD-523U-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-523 Pkg
UCLAMP3301H.TCT
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
311,160
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
U-DFN3810-9
D3V3F8U9LP3810-7
TVS DIODE 3.3VWM 5VC U-DFN3810-9
Diodes Incorporated
144,850
In Stock
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.53876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
32W
No
General Purpose
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.