Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,923 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 1 : ¥22.41000 Bulk | Bulk | Active | 1 | 3 | 0.300" (7.62mm) | 35° (145°) Angle with Board | 15 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
0 In Stock 1,000 Factory Check Lead Time | 250 : ¥11.30492 Bulk | Bulk | Active | 1 | 2 | 0.300" (7.62mm) | 35° (145°) Angle with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |