Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,128 In Stock | 1 : ¥13.63000 Tube | Tube | Active | 1 | 3 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
150 In Stock | 1 : ¥33.50000 Bulk | Bulk | Active | 1 | 6 | 0.200" (5.08mm) | 40° (130°) Angle with Board | 10 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 1 : ¥34.15000 Bulk | Bulk | Active | 1 | 8 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green |