Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock 124 Factory | 1 : ¥298.18000 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 55.0mm | Stud | 353 A | 1 kV | 380 A | 1 kV | 500MCM (kcmil)-8 AWG | 10-240mm² | - | Beige | |||
2 In Stock | 1 : ¥353.19000 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 55.0mm | Stud | 353 A | 1 kV | 380 A | 1 kV | 500MCM (kcmil)-8 AWG | 10-240mm² | - | Beige | |||
4 In Stock | 1 : ¥297.69000 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 55.0mm | Stud | 353 A | 1 kV | 380 A | 1 kV | 500MCM (kcmil)-8 AWG | 10-240mm² | - | Blue |