Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥34.97000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 5 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | Mating and Mounting Flange | |||
291 In Stock 400 Factory | 1 : ¥124.21000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 10 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Ejector Latches | |||
108 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | Mating and Mounting Flange | |||
491 In Stock | 1 : ¥58.21000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 5 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Ejector Latches | |||
44 In Stock 1,000 Factory | 1 : ¥22.66000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Ejector Latches | |||
0 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 20 | 10 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 150 V | - | - | Black | - | Tin | Mating and Mounting Flange |