Headers, Plugs and Sockets

Results: 3
Series
COMBICON FMCCOMBICON MCV
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
24
Positions Per Level
24
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
250 V320 V
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1745894
1745894
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
8,451
In Stock
1 : ¥16.50000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1745917
1745917
TERM BLOCK PLUG 4POS STR 3.81MM
Phoenix Contact
1,166
In Stock
1 : ¥35.88000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1707007
1707007
TERM BLOCK HDR 2POS VERT 3.81MM
Phoenix Contact
17
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Black
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.