Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock 200 Factory | 1 : ¥29.31000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 12A | 125 V | 10 A | 300 V | - | - | Black | -20°C ~ 100°C | Tin | - | |||
77 In Stock | 1 : ¥41.95000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 12A | 125 V | 10 A | 300 V | - | - | Black | -20°C ~ 100°C | Tin | - |