Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,292 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
7,261 In Stock | 1 : ¥29.64000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
1,956 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 15 A | 300 V | 12-24 AWG | 0.34-2.5mm² | Green | -30°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
18,116 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
970 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
230 In Stock | 1 : ¥19.54000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 12 A | 300 V | 12-24 AWG | 1-2.5mm² | Green | -40°C ~ 115°C | Tin | Retention Latches (Non-Wire Side) | |||
496 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
608 In Stock | 1 : ¥55.83000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | - | - | 300 V | 12-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 91 : ¥5.93275 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - |