Headers, Plugs and Sockets

Results: 12
Series
Omnimate B2CFOmnimate SL
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)Plug, Female SocketsPlug, Male Pins
Number of Positions
2330
Positions Per Level
1523
Number of Levels
12
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle135°-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
13.4A17A21.5A24A27.5A
Voltage - IEC
320 V400 V
Current - UL
9.5 A14 A15 A18.5 A
Wire Gauge or Range - AWG
12-26 AWG16-26 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-2.5mm²-
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1155810000
1155810000
TERM BLOCK HDR 23POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥54.07800
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
23
23
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Interlocking (Side)
1775812001
1775812001
TERM BLOCK HDR 23POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.48400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
23
23
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1774972001
1774972001
TERM BLOCK HDR 23POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.48400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
23
23
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1838420000
1838420000
TERM BLOCK HDR 23POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.48400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
23
23
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1780160000
1780160000
TERM BLOCK HDR 23POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.48400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
23
23
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1780390000
1780390000
TERM BLOCK HDR 23POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.48400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
23
23
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1838190000
1838190000
TERM BLOCK HDR 23POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.48400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
23
23
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1603280000
1603270000
TERM BLOCK HDR 23POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.89050
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
23
23
1
0.200" (5.08mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
1605740000
TERM BLOCK HDR 23POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥59.89050
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
23
23
1
0.200" (5.08mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1627340000
1645210000
TERM BLOCK PLUG 23POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥124.89167
Bulk
Bulk
Active
Plug, Male Pins
23
23
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1718870000
1277610000
TERM BLOCK PLUG 30POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥132.71433
Bulk
Bulk
Active
Plug, Female Sockets
30
15
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
-
1277420000
1277420000
TERM BLOCK PLUG 30POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥132.71433
Bulk
Bulk
Active
Plug, Female Sockets
30
15
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
-
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.