Headers, Plugs and Sockets

Results: 18
Series
Omnimate SLOmnimate SV
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)Plug, Male Pins
Number of Positions
101836
Positions Per Level
10 (4 Power + 6 Signal)18
Number of Levels
12Hybrid
Pitch
0.200" (5.08mm)0.300" (7.62mm)
Header Orientation
90°, Right Angle90°, Right Angle, Under Board135°-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
11A17A21.5A24A27.5A41A
Voltage - IEC
400 V1 kV
Current - UL
10 A14 A15 A18.5 A33 A
Wire Gauge or Range - AWG
12-26 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 130°C130°C
Features
-Interlocking (Side)Mating and Mounting FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1780590000
1780590000
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
18
In Stock
1 : ¥20.20000
Bulk
1 : ¥70.03000
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1627340000
1645160000
TERM BLOCK PLUG 18POS STR 5.08MM
Weidmüller
17
In Stock
1 : ¥115.43000
Bulk
Bulk
Active
Plug, Male Pins
18
18
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1838140000
1838140000
TERM BLOCK HDR 18POS VERT 5.08MM
Weidmüller
49
In Stock
1 : ¥60.59000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
18
18
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1838370000
1838370000
TERM BLOCK HDR 18POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥46.55350
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1776522001
1776522001
TERM BLOCK HDR 18POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥55.18333
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
Omnimate SL Series
1838600000
TERM BLOCK HDR 18POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥55.18333
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1780110000
1780110000
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
20
In Stock
1 : ¥59.03000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
18
18
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1155750000
1155750000
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
0
In Stock
100
Factory
Check Lead Time
20 : ¥45.62600
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Interlocking (Side)
1775162001
1775162001
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥46.55350
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1780340000
1780340000
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥46.55350
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1090770000
1091160000
TERM BLOCK HDR 10POS 7.62MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥48.12905
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10 (4 Power + 6 Signal)
Hybrid
0.300" (7.62mm)
90°, Right Angle, Under Board
-
Solder
Through Hole
41A
1 kV
33 A
300 V
-
-
Black
130°C
Tin
-
1090120000
1090360000
TERM BLOCK HDR 10POS 7.62MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥48.12905
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10 (4 Power + 6 Signal)
Hybrid
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
41A
1 kV
33 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
-
1603280000
1603220000
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥48.77450
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
18
18
1
0.200" (5.08mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
1605690000
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : ¥48.77450
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1837790000
1837790000
TERM BLOCK HDR 18POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥52.57444
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
18
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1869840000
1644850000
TERM BLOCK PLUG 18POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥106.54944
Bulk
Bulk
Active
Plug, Male Pins
18
18
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1602550000
1602550000
TERM BLOCK HDR 36POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
10 : ¥115.45400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1601950000
1601950000
TERM BLOCK HDR 36POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
10 : ¥115.45400
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
36
18
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 18

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.