Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 35 : ¥78.45286 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 (3 Power + 6 Signal) | Hybrid | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 38A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Lock | |||
0 In Stock Check Lead Time | 35 : ¥79.09800 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 (3 Power + 6 Signal) | Hybrid | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 38A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Lock |