Headers, Plugs and Sockets

Results: 5
Series
BuchananTermi-Blok, Buchanan
Plug Wire Entry
90°180°270°
Color
BlackGreen
Features
Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side), Side StackingRetention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1-284040-2
1-284040-2
TERM BLOCK PLUG 12POS 270DEG 5MM
TE Connectivity AMP Connectors
1,694
In Stock
1 : ¥118.30000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.197" (5.00mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
1-796640-2
1-796640-2
TERM BLOCK PLUG 12POS STR 5MM
TE Connectivity AMP Connectors
1,569
In Stock
1 : ¥72.41000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side), Side Stacking
TERM BLOCK PLUG 12POS STR 5MM
1-796641-2
TERM BLOCK PLUG 12POS STR 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥80.36515
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side), Side Stacking
TERM BLOCK PLUG 12POS 270DEG 5MM
1-1546118-2
TERM BLOCK PLUG 12POS 270DEG 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥96.79565
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.197" (5.00mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
1-284046-2
1-284046-2
TERM BLOCK PLUG 12POS 90DEG 5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
400 : ¥99.47185
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.197" (5.00mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.