Headers, Plugs and Sockets

Results: 8
Packaging
BoxBulk
Plug Wire Entry
90°180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
23A24A
Current - UL
18.5 A20 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-4mm²
Color
BlackOrange
Features
Ejector Latches, Retention Latches (Non-Wire Side)Mating Flange, Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1013930000
1013930000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
23
In Stock
1 : ¥126.10000
Box
Box
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1013330000
1013330000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
12
In Stock
1 : ¥139.24000
Box
Box
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1477280000
1014360000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥119.46667
Box
Box
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1014620000
1014620000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥119.46667
Box
Box
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1948210000
1948230000
TERM BLOCK PLUG 24POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥121.65583
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1627340000
1948460000
TERM BLOCK PLUG 24POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥121.65583
Bulk
Bulk
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1013670000
1013670000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
0
In Stock
84
Factory
Check Lead Time
12 : ¥125.65083
Box
Box
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1013060000
1013060000
TERM BLOCK PLUG 24POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥128.59250
Box
Box
Active
Plug, Female Sockets
24
24
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.