Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,620 In Stock 2,000 Factory | 1 : ¥15.35000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Red | - | |||
600 In Stock 1,650 Factory | 1 : ¥106.97000 Bulk | Bulk | Active | Disconnect, Feed Through | Fuse, Lever | 4 | 2 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-22 AWG | 0.5-4mm² | - | Beige | 5mm x 20mm | |||
2,368 In Stock 2,000 Factory | 1 : ¥14.20000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Blue | - | |||
526 In Stock 2,000 Factory | 1 : ¥15.35000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | Black | - | |||
116 In Stock 2,000 Factory | 1 : ¥15.35000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Screw | 24 A | 800V | 25 A | 600V | 12-30 AWG | 0.5-4mm² | - | White | - | |||
53 In Stock 2,000 Factory | 1 : ¥115.59000 Bulk | Bulk | Active | Disconnect, Feed Through, Isolated | Open | 5 | 3; 1 Grounded | 8.0mm | Screw | 6.3 A | 500V | - | - | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
58 In Stock 1,950 Factory | 1 : ¥178.89000 Bulk | Bulk | Active | Disconnect, Feed Through | Fuse, Lever | 4 | 2 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-22 AWG | 0.5-4mm² | - | Beige | 5mm x 20mm |