Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,434 In Stock 2,000 Factory | 1 : ¥14.78000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
968 In Stock 2,000 Factory | 1 : ¥75.61000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 5.1mm | Screw | 24 A | 400V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
325 In Stock 2,000 Factory | 1 : ¥59.27000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
87 In Stock 700 Factory | 1 : ¥87.52000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 5.1mm | Screw | 6.3 A | 36V | 17 A | 600V | 12-26 AWG | 0.5-4mm² | LED | Black | 5mm x 20mm | |||
30 In Stock 700 Factory | 1 : ¥88.34000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 2; Connected | 6.1mm | Screw | - | - | - | - | 10-26 AWG | 0.5-6mm² | - | Green, Yellow | - |