NTC Thermistors

Results: 2
Series
NCP15NCP18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
B Value Tolerance
±1%±3%
B25/50
3380K3900K
B25/85
3434K3934K
B25/100
3455K3944K
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
Ceramic Capacitor
NCP15XH103J03RC
THERMISTOR NTC 10KOHM 3380K 0402
Murata Electronics
47,007
In Stock
1 : ¥1.07000
Cut Tape (CT)
10,000 : ¥0.36294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±5%
±1%
-
3380K
-
3434K
3455K
-40°C ~ 125°C
100 mW
-
Surface Mount
0402 (1005 Metric)
0603
NCP18XV103J03RB
THERMISTOR NTC 10KOHM 3900K 0603
Murata Electronics
27,422
In Stock
1 : ¥1.72000
Cut Tape (CT)
4,000 : ¥0.68427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±5%
±3%
-
3900K
-
3934K
3944K
-40°C ~ 125°C
100 mW
-
-
0603 (1608 Metric)
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.