Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,000 : ¥2.11432 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 33 µF | ±20% | 4 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
0 In Stock | 2,000 : ¥3.16897 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 6.3 V | Molded | 35mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
0 In Stock | 3,000 : ¥3.34312 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 6.3 V | Molded | 150mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | - | PL | - | General Purpose | |||
0 In Stock | 2,000 : ¥4.17889 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 6.3 V | Molded | - | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | |||
0 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥1.86558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 10 µF | ±20% | 6.3 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
0 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥1.86558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 10 µF | ±20% | 10 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
0 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥2.11432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 22 µF | ±20% | 6.3 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 47 µF | ±20% | 10 V | Molded | 150mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 150 µF | ±20% | 6.3 V | Molded | 150mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 150 µF | ±20% | 6.3 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | - | - | General Purpose | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 2.2 µF | ±20% | 10 V | Molded | 500mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.035" (0.90mm) | - | M | - | General Purpose | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 47 µF | ±20% | 10 V | Molded | 200mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | - | - | General Purpose | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 µF | ±20% | 10 V | Molded | 300mOhm @ 100kHz | -55°C ~ 105°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | - | P | - | High Reliability |