Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363,575 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,000 : ¥1.56717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | Blue Actuator | -20°C ~ 85°C | |||
206,863 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,000 : ¥1.56717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 85°C | |||
13,783 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,500 : ¥3.11973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | SMD (SMT) Tab | 3.50mm x 2.90mm | Non-Illuminated | - | - | 220gf | - | White Actuator | -40°C ~ 85°C |