Switching Converter, SMPS Transformers

Results: 2
Series
WE-FW, MID-HBWE-UNIT, MID-OLTI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
For AC/DC ConvertersFor DC/DC Converters
Applications
IsolationResonant Converters
Voltage - Primary
3 ~ 3.6V184 ~ 265V
Voltage - Auxiliary
12V @ 350mA-
Voltage - Isolation
1500Vrms4000Vrms
Inductance @ Frequency
2.5mH @ 10kHz6.6mH @ 10kHz
Frequency
30 ~ 70kHz40 ~ 130kHz
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.665" L x 0.740" W (16.90mm x 18.80mm)-
Height - Seated (Max)
0.385" (9.78mm)0.529" (13.44mm)
Footprint
0.310" L x 0.330" W (7.87mm x 8.38mm)0.665" L x 0.740" W (16.90mm x 18.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
750815039
750815039
XFMR ISOL AC/DC CONV 6.6MH TH
Würth Elektronik
193
In Stock
1 : ¥44.67000
Tray
Tray
Active
For AC/DC Converters
Isolation
-
-
184 ~ 265V
12V @ 350mA
4000Vrms
6.6mH @ 10kHz
40 ~ 130kHz
-40°C ~ 125°C
Through Hole
0.665" L x 0.740" W (16.90mm x 18.80mm)
0.529" (13.44mm)
0.665" L x 0.740" W (16.90mm x 18.80mm)
750314597
750315504
XFMR RES CONV DC/DC 2.5MH SM
Würth Elektronik
256
In Stock
1 : ¥34.64000
Cut Tape (CT)
400 : ¥14.80100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Resonant Converters
-
-
3 ~ 3.6V
-
1500Vrms
2.5mH @ 10kHz
30 ~ 70kHz
-40°C ~ 105°C
Surface Mount
-
0.385" (9.78mm)
0.310" L x 0.330" W (7.87mm x 8.38mm)
Showing
of 2

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.