Results: 0
Manufacturer
3PEAKams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCirrus Logic Inc.Diodes IncorporatedHVM Technology, Inc.Infineon TechnologiesIXYS Integrated Circuits DivisionMACOM Technology SolutionsMaxLinear, Inc.
Series
-*HVAiCoupler®Precision Edge®Super-Block™X-AMP®
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-ADC DriverAmplifierAmplifier, ComparatorAmplifier, Comparator, ReferenceAmplifier, ModulatorCurrent Sense AmplifierDifferentialDifferential ReceiverDriverEthernetIsolated Amplifier
Applications
-AudioAutomatic Test Equipment (ATE)AutomotiveBOSA, GPON/EPON ONUCar Navigation, Vehicle Camera ECUCATVCommunicationCrystal OscillatorCurrent Sensing, Monitoring and ControlCurrent Sensing, Power ManagementData Acquisition
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
5-DIP Module6-UDFN Exposed Pad, CSP8-DIP (0.300", 7.62mm)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.295", 7.50mm Width)8-SOIC (0.551", 14.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-VFDFN Exposed Pad, CSP8-WDFN Exposed Pad
Supplier Device Package
6-LFCSP-UD (2x2)8-DFN (2x3)8-DFN (3x3)8-DIP Gull Wing8-LFCSP (3x3)8-LFCSP-VD (3x2)8-MSOP8-MSOP-EP8-PDIP8-SO8-SOIC8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.