Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥15.20000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | - | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
1,880 In Stock | 1 : ¥28.33000 Cut Tape (CT) 1,000 : ¥16.51894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 250 mA | 36 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, FIMKO, UL, VDE | - | - |