Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,487 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±2% | 375 mW | 75 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
20,705 In Stock 456,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 28 V | ±5% | 500 mW | 44 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |