Single Zener Diodes

Results: 2
Series
-BZG03C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
24 V180 V
Tolerance
±6.39%±10%
Power - Max
1 W1.25 W
Impedance (Max) (Zzt)
25 Ohms400 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 130 V5 µA @ 18.2 V
Operating Temperature
150°C150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
19,272
In Stock
1 : ¥4.02000
Cut Tape (CT)
1,500 : ¥1.50497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 V
±6.39%
1.25 W
400 Ohms
1 µA @ 130 V
1.2 V @ 500 mA
150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3,696
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,800 : ¥1.43658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±10%
1 W
25 Ohms
5 µA @ 18.2 V
-
150°C
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.