Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142,470 In Stock | 1 : ¥3.69000 Cut Tape (CT) 7,500 : ¥0.62909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
20,255 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 |