Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165,375 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.3A (Ta) | 1.8V, 10V | 72mOhm @ 4.2A, 10V | 1.3V @ 250µA | 15.9 nC @ 10 V | ±12V | 708 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 22A (Tc) | 4V, 10V | 35mOhm @ 12A, 10V | 2V @ 250µA | 25 nC @ 5 V | ±16V | 880 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack |